Weidmuller 1206720000 technical specifications.
| Body Material | ZINC DIE CAST |
| Housing Color | Yellow |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Ratings | IP20 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1206720000 to view detailed technical specifications.
No datasheet is available for this part.