
Weidmuller 1222220000 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Current - Output 2 | 48A |
| Depth | 150mm |
| Height | 130mm |
| Input Current | 40A |
| Length | 150mm |
| Series | PRO-M |
| Voltage Rating | 24V |
| Weight | 0.6kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1222220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
