This 17-pole circular connector features a current rating of 8A and meets IP67, waterproof, water resistant, and dust tight ratings. It is constructed with a gold-plated mating contact finish and has a UL94 V-0 flammability rating. The connector operates within a temperature range of -40°C to 125°C and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Contact Finish - Mating | GOLD |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 17 |
| Number of Positions | 17 |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | SAI |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |