Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | SAI |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |