
Conn Terminal Block 5 POS 5.08mm Solder RA Cable Mount 15A Box
Sign in to ask questions about the Weidmuller 1234570000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1234570000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 5 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1234570000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
