
The Weidmuller Unimate SLA 6-position shrouded header is a through-hole mounted connector rated for 300V and 10A. It features a copper alloy contact material with a tin plating and is RoHS compliant. The header has a flammability rating of UL94 V-0 and is available in a bag packaging. It operates over a temperature range of -50°C to 120°C.
Weidmuller 1238460000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1238460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.