
This 5-port managed switch from Weidmuller is designed for DIN rail mounting and operates within a temperature range of -10°C to 60°C. It is rated for a maximum supply voltage of 48V and features an IP30 rating for protection against solid particles. The switch is CE and cULus approved and weighs 175g. Its dimensions are 30mm wide, 70mm deep, and 115mm high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1240880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 175g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
