
Ethernet Switch 8-Port 100Mbps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1240900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
