The Unimate SLA 2-position 5.08mm pitch shrouded header is a through-hole connector with a current rating of 10A and a voltage rating of 300V. It is designed for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0. The header is made from copper alloy with a tin plating and is available in a bulk packaging quantity of 100. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C.
Weidmuller 1241060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.