Four-position shrouded male header with 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a 10A current rating and 300V voltage rating, with copper alloy contacts plated in tin. The orange housing is constructed from UL94 V-0 rated material, ensuring a maximum operating temperature of 120°C and a minimum of -50°C. This RoHS compliant component offers a single level of connection.
Weidmuller 1241260000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Length | 22.32mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.