This 6-position shrouded header from Weidmuller features a copper alloy contact material with tin plating and is rated for 10A at 300V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The header is packaged in a bag and is RoHS compliant. It is suitable for use in applications where a high level of reliability is required, such as in industrial control systems.
Sign in to ask questions about the Weidmuller 1241460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1241460000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
