This 2-contact male FFC/FPC connector features a 5.08mm pitch and is plated with tin. It is available in bulk packaging with 100 units per package. The connector is compliant with RoHS regulations and is not radiation hardened. It is designed for use with flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Weidmuller 1242560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1242560000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1242560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.