
CABLE MOD 8P8C R/A PLG-PLG 6.56
Sign in to ask questions about the Weidmuller 1248280020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1248280020 technical specifications.
| Color | Grey |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1248280020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.