Surface mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features 7 positions, 1 level, and 1 row with a 0.138-inch pitch. Rated for 300V and 10A, with a maximum operating temperature of 240°C and a minimum of -50°C. Contact material is copper alloy with tin plating. Compliant with UL94 V-0 flammability rating and RoHS standards. Packaged on tape and reel for 180 units.
Weidmuller 1250420000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMD |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
