
Surface mount ZIF/LIF connector for flexible flat cable/flexible printed circuit applications. Features 8 poles and 8 positions per level across a single level and row. Rated for 300V and 10A, with a maximum current of 12A. Constructed with tin-plated copper alloy contacts and a black housing, this component boasts a wide operating temperature range of -50°C to 240°C and a UL94 V-0 flammability rating. Designed for tape and reel packaging, it supports wire gauges from 16AWG to 24AWG.
Sign in to ask questions about the Weidmuller 1250430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1250430000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMD |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1250430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
