CABLE MOD 8P8C PLUG-PLUG 65.62
Weidmuller 1251610200 technical specifications.
| Color | Black |
| Length | 65.6foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.