
This 4-position terminal block is designed for use in applications with a maximum operating temperature of 70°C and a maximum voltage rating of 300V. It has a current rating of 10A and is constructed from polycarbonate material. The terminal block is mounted on a DIN rail and features snap-in termination. It meets the flammability rating of UL94 V-0 and has approvals from IEC, CSA, and cURus.
Sign in to ask questions about the Weidmuller 1267910000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1267910000 technical specifications.
| Approvals | IEC, CSA, cURus |
| Color | Blue |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Blue |
| Insulation Material | PC |
| Length | 70mm |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Levels | 4 |
| Number of Positions | 16 |
| Series | P |
| Terminal Width | 9.2mm |
| Termination | Snap in |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 9.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1267910000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.