
Checking distributor stock and pricing after the page loads.
Weidmuller 1274180000 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Series | Omnimate SL |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.