PCB plug-in connector, female plug, featuring a 3.50 mm pitch and 6 poles. This 2-level terminal block offers screwless PUSH IN spring connection for wire gauges from 16 to 26 AWG, with a maximum clamping range of 1.5 mm². Rated for 300V and 9.5A, it operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. The connector is designed for free-hanging mounting and is packaged in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1277280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 174 |
| Packaging | Box |
| Pitch | 0.138inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.