
The Weidmuller 1277470000 is a 6-pole 2-level terminal block with a current rating of 10A and a voltage rating of 300V. It features screwless termination and is constructed with copper alloy contacts and nylon insulation. The terminal block is designed for free-hanging mounting and has a flammability rating of UL94 V-0. It is available in a package quantity of 174 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1277470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 174 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate B2C |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
