The Weidmuller 30-Pole 2-Level Terminal Block is a terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It features a voltage rating of 300V and a current rating of 10A. The terminal block is made of copper alloy and has a nylon insulation material. It is rated for IP20 and has a flammability rating of UL94 V-0. The terminal block is packaged in a box and has a wire gauge range of 16AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1277610000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1277610000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277610000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.