The Weidmuller Omnimate B2CF terminal block features 16 poles and 16 positions, with a free hanging design and screwless termination. It operates within a temperature range of -50°C to 120°C and is rated for 300V and 10A. The terminal block is constructed with copper alloy contacts and nylon insulation, and is packaged in a box for distribution.
Weidmuller 1277740000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.