
The Weidmuller Omnimate B2CF terminal block features 24 poles and 24 positions, with 12 positions per level, and is designed for free-hanging mounting. It has a current rating of 10A and a voltage rating of 300V. The block is constructed with copper alloy contacts and nylon insulation, and is rated for UL94 V-0 flammability. It is packaged in a box with 36 units per package, and has a pitch of 0.138inch.
Weidmuller 1277780000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.