
16-pole female PCB plug-in connector with 3.50 mm pitch, featuring PUSH IN spring connection for screwless termination. Rated for 300V and 9.5A, it accommodates wire gauges from 16 to 26 AWG with a maximum connection capacity of 1.5 mm². Constructed with a copper alloy contact material and Nylon insulation, this free-hanging connector operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. The connector is packaged in a box and offers IP20 protection.
Weidmuller 1278100000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 54 |
| Packaging | Box |
| Pitch | 0.138inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.