
7-position, right-angle terminal block with 5.08mm pitch, designed for cable mounting. Features screw termination and copper alloy contacts, rated for 10A and 300V. Housing is orange, UL94 V-0 flammability rated, and operates from -50°C to 120°C. Suitable for wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1282260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1282260000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1282260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.