Skip to main content
1286750000 Datasheet | Weidmuller
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
1286750000
Datasheet
Weidmuller
1286750000
SFP MODULE
SFP MODULE
Package
Module
Mounting
Pluggable
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Weidmuller 1286750000 technical specifications.
General
Approvals
cURus
Package/Case
Module
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Pluggable
Wavelength
1310nm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account