
The Weidmuller Omnimate S2C series 8-position 2-level header is a through-hole component with a current rating of 10A and a voltage rating of 150V. It features a copper alloy contact material with a tin plating and is RoHS compliant. The header has a flammability rating of UL94 V-0 and is packaged in a box with 120 units per package. It is available in black color with a pitch of 0.138inch.
Weidmuller 1289280000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1289280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.