
10-position, male, shrouded header for wire-to-board applications. Features a 3.5mm pitch, right-angle, through-hole termination with a solder connection. Offers a 10A current rating and 150V voltage rating, with a maximum operating temperature of 120°C. Constructed with a copper alloy contact material and tin plating, it meets UL94 V-0 flammability standards and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1289290000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |