
12-position, male, shrouded header for wire-to-board connections. Features a 3.5mm pitch, right-angle, through-hole solder termination, and a 10A current rating. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 120°C temperature range. This component boasts a UL94 V-0 flammability rating and a 150V voltage rating, with 6 positions per level across 2 levels.
Weidmuller 1289300000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1289300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.