
This 14-pin shrouded header features copper alloy contacts with a tin plating, suitable for 10A and 150V applications. It is designed for through-hole mounting and is packaged in a box with 72 units per package. The header is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1289310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1289310000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1289310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
