
This 20-pin shrouded header is rated for 10A at 150V and has a maximum operating temperature of 120°C. It is available in a through-hole package and is not RoHS compliant. The header has a flammability rating of UL94 V-0 and is rated for IP20. It is part of the Omnimate S2C series and has a black housing color.
Weidmuller 1289530000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.