This 32-position, 2-level through-hole shrouded header from Weidmuller features a current rating of 10A and a voltage rating of 150V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The header is made of copper alloy and has a flammability rating of UL94 V-0. It is rated for IP20 and is available in a box packaging.
Weidmuller 1289600000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289600000 to view detailed technical specifications.
No datasheet is available for this part.