
This 36-position 2-level through-hole header is rated for 10A and 150V, with a maximum operating temperature range of -50°C to 120°C. It has a flammability rating of UL94 V-0 and is available in a black housing color. The header is made of copper alloy and is not RoHS compliant. It is packaged in a box and has an IP20 rating.
Weidmuller 1289620000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.