
The Omnimate S2C 8-position 2-level connector is a through-hole component with a current rating of 10A and a voltage rating of 150V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The connector is made of copper alloy and has a flammability rating of UL94 V-0. It is available in a black color and has a pitch of 0.138inch. The connector is rated for IP20 and is packaged in a box.
Checking distributor stock and pricing after the page loads.
Weidmuller 1289650000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.