
This 8-position, 2-level through hole header features copper alloy contacts and a current rating of 10A. It is rated for a maximum voltage of 150V and is available in a package quantity of 84. The header has a pitch of 0.138inch and is packaged in a box. It is not RoHS compliant.
Weidmuller 1289850000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 84 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate S2C-SMT |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289850000 to view detailed technical specifications.
No datasheet is available for this part.