
6-position, 1-row, vertical shrouded header for wire-to-board connections. Features a 3.5mm pitch and tin-plated copper alloy contacts for reliable solder termination. Rated for 10A current and 150V voltage, with a UL94 V-0 flammability rating. Black housing ensures durability and clear identification.
Weidmuller 1290040000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 156 |
| Packaging | Box |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1290040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.