
This 8-position 2-level header is rated for 10A current and 150V voltage. It has a through hole package type and is made of copper alloy with tin plating. The header is UL94 V-0 flammability rated and compliant with RoHS regulations. It is available in a packaging quantity of 120 units per box.
Weidmuller 1290050000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1290050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.