
14-position, 1-row, vertical shrouded header for wire-to-board connections. Features 3.5mm pitch, male gender, and tin-plated copper alloy contacts. Rated for 10A current and 150V voltage, with a maximum operating temperature of 120°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating and IP20 protection.
Checking distributor stock and pricing after the page loads.
Weidmuller 1290080000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.