This 16-position shrouded header from Weidmuller features a current rating of 10A and a voltage rating of 150V. It is designed for through-hole mounting and meets the UL94 V-0 flammability rating. The header is made of copper alloy with a tin plating and is available in a packaging quantity of 60 units per box. The product is RoHS compliant but does not meet the Reach SVHC compliant standard.
Weidmuller 1290090000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Box |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1290090000 to view detailed technical specifications.
No datasheet is available for this part.