
This 12-pin through hole header has a current rating of 10A and a voltage rating of 150V. It is designed for use in applications with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The header is made of copper alloy and has a flammability rating of UL94 V-0. It is rated for IP20 and is available in a black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1290260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1290260000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1290260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
