
This 16-pole header is rated for 10A at 150V and features a shrouded design. It is constructed from copper alloy and has a flammability rating of UL94 V-0. The header is packaged in boxes of 60 units and has a pitch of 0.138inch.
Sign in to ask questions about the Weidmuller 1290470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1290470000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 16 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1290470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
