This Weidmuller header features 18 poles and 1 row, with a current rating of 10A and a voltage rating of 150V. It is constructed with copper alloy contacts and has a flammability rating of UL94 V-0. The header is packaged in a box with 54 units per package and is available in a through hole package type.
Weidmuller 1290480000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 18 |
| Number of Rows | 1 |
| Package Quantity | 54 |
| Packaging | Box |
| RoHS Compliant | No |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.