Modular terminal block featuring screw termination for 2.5mm² wire gauge, accommodating 12AWG to 26AWG. This single-deck, two-position terminal block offers two circuits and two contacts within a 5.1mm width and 5.1mm terminal width. Constructed from yellow-colored Nylon insulation, it operates within a -50°C to 100°C temperature range and boasts a UL94 V-2 flammability rating. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and lead-free construction.
Weidmuller 1303360000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1303360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
