This terminal block features a 2-level design with 4 positions, suitable for applications up to 300V and 500V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The block is made of thermoplastic with a flammability rating of UL94 V-0. It is designed for DIN rail mounting and has a terminal width of 5.1mm. The block is approved to IEC standards.
Sign in to ask questions about the Weidmuller 1305290000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1305290000 technical specifications.
| Approvals | IEC |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1305290000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.