This terminal block is designed for DIN rail mounting and features a current rating of 24A. It has a voltage rating of 500V and meets the flammability standard UL94 V-0. The block is also approved to IEC standards. It is available in beige color and can accommodate wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1305320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1305320000 technical specifications.
| Approvals | IEC |
| Color | Beige |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Series | W |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1305320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.