
This 3-position connector from Weidmuller features a current rating of 24A and is constructed with copper contacts and tin plating. The connector has a grey color and measures 4mm in length and 17.2mm in width. It is packaged in bulk and is not RoHS compliant. The connector is CE approved and has a lead-free construction.
Sign in to ask questions about the Weidmuller 1312600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1312600000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 24A |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 24A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q |
| Voltage Rating | 0uV |
| Width | 17.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1312600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.