This 22-contact 2-row FFC/FPC connector features a through-hole mount and tin-plated contacts. It is packaged in bags of 20 units and is compliant with RoHS regulations. The connector has a 5.08mm pitch and is terminated with solder.
Weidmuller 1315060000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1315060000 to view detailed technical specifications.
No datasheet is available for this part.