
This 23-position FFC connector is designed for through-hole mounting and features a vertical orientation. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The connector is made from copper alloy with a tin plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for use in applications up to 300V and 10A.
Weidmuller 1315460000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1315460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.