This 4-position, 2-level FFC/FPC connector features a current rating of 10A and a voltage rating of 300V. It is designed for through-hole mounting and has an operating temperature range of -50°C to 120°C. The connector is made with copper alloy contacts and has a tin plating. It is packaged in a bag and is compliant with RoHS regulations.
Sign in to ask questions about the Weidmuller 1320860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1320860000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1320860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.