
This terminal block is manufactured by Weidmuller and features 2 positions. It has a current rating of 32A and a voltage rating of 600V. The block is made of nylon and has a flammability rating of UL94 V-2. It is lead-free and RoHS compliant. The terminal block is approved by CSA, CE, and UR, and has a maximum wire gauge of 26AWG and a minimum wire gauge of 12AWG.
Weidmuller 1323660000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Orange |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1323660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.